MS27468T25F19PB-LC vs MS27468E25D19HBL/C feature comparison

MS27468T25F19PB-LC TE Connectivity

Buy Now Datasheet

MS27468E25D19HBL/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 19 19
Contact Sizes 12 12
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B B
Shell Finish NICKEL TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 25-19 25-19
Base Number Matches 1 1

Compare MS27468T25F19PB-LC with alternatives

Compare MS27468E25D19HBL/C with alternatives