MS27468T23B35S vs MB914Y23N35S feature comparison

MS27468T23B35S Amphenol Corporation

Buy Now Datasheet

MB914Y23N35S TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AMPHENOL CORP TYCO ELECTRONICS AMP
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-348 COMPATIBLE CONTACT: 5100-101-0122
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 100 100
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE HERMETIC
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 100 100
Base Number Matches 7 5

Compare MS27468T23B35S with alternatives

Compare MB914Y23N35S with alternatives