MS27468T19G32JB vs KJL7P19N32SB feature comparison

MS27468T19G32JB TE Connectivity

Buy Now Datasheet

KJL7P19N32SB ITT Interconnect Solutions

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD ITT CANNON
unknown compliant
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-DTL-38999 SERIES I
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
32 32
20 20
BAYONET BAYONET
NO
500 Cycles
NO NO
ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PROOF
B B
ALUMINUM ALLOY ALUMINUM ALLOY
19 19
CRIMP CRIMP
32 32
19-32 19-32
1 1
Crp Rear Rlse
65
PLASTIC
200 °C
-65 °C
NICKEL

Compare MS27468T19G32JB with alternatives

Compare KJL7P19N32SB with alternatives