MS27468T19B32SB vs KJL7P19N32SB feature comparison

MS27468T19B32SB Defense Logistics Agency

Buy Now

KJL7P19N32SB ITT Interconnect Solutions

Buy Now Datasheet
Active Active
DEFENSE LOGISTICS AGENCY ITT CANNON
unknown compliant
STANDARD: MIL-C 38999 STANDARD: MIL-DTL-38999 SERIES I
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
M39029/56-351
32 32
20 20
Crp Rear Rlse Crp Rear Rlse
BAYONET BAYONET
Receptacle, Jam Nut
ENVIRONMENT RESISTANT CORROSION RESISTANT
NO NO
YES
NO NO
CABLE AND PANEL CABLE AND PANEL
175 °C 200 °C
-65 °C -65 °C
GENERAL PURPOSE GENERAL PROOF
B B
CADMIUM NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
19 19
CRIMP CRIMP
32 32
19-32 19-32
8 1
EAR99
8536.69.40.20
65
NO
PLASTIC
MULTIPLE MATING PARTS AVAILABLE

Compare KJL7P19N32SB with alternatives