MS27468T15N18SA
vs
MS27468E15B18SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
STANDARD: MIL-C 38999
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Quantities
18
18
Contact Sizes
20
20
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
CADMIUM
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
18
18
Base Number Matches
1
1
Contact Part Numbers
M39029/56-351
Contact Type
Crp Rear Rlse
Other Description
Receptacle, Jam Nut
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
A
Unique Insert Number
15-18
Compare MS27468T15N18SA with alternatives
Compare MS27468E15B18SA with alternatives