MS27468T13B98SB
vs
74010G-13F-98SB
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
HI REL CONNECTORS INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.20
|
8536.69.40.20
|
Additional Feature |
STANDARD: MIL-DTL-38999, POLARIZED
|
STANDARD: MIL-DTL-38999
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
FEMALE
|
FEMALE
|
Contact Quantities |
10
|
10
|
Contact Sizes |
20
|
20
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE AND PANEL
|
CABLE AND PANEL
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
|
Shell Size |
13
|
13
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
10
|
10
|
Base Number Matches |
8
|
1
|
Contact Finish Mating |
|
NOT SPECIFIED
|
|
|
|
Compare MS27468T13B98SB with alternatives
Compare 74010G-13F-98SB with alternatives