MS27468T11B4H
vs
MB914E11F04P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999
COMPATIBLE CONTACT: 5000-068-0020
Backshell Type
SOLID
SOLID
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Part Numbers
M39029/107-621
Contact Quantities
4
4
Contact Sizes
20
20
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Receptacle, Jam Nut
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE AND PANEL
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
11
11
Termination Type
CRIMP
CRIMP
Total Number of Contacts
4
4
Unique Insert Number
11-4
Base Number Matches
1
5
DIN Conformance
NO
Empty Shell
YES
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27468T11B4H with alternatives
Compare MB914E11F04P with alternatives