MS27468T-25E-20PA vs MS27468E25F20PA feature comparison

MS27468T-25E-20PA HiRel Connectors Inc

Buy Now Datasheet

MS27468E25F20PA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer HI REL CONNECTORS INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364; M39029/28-211 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 10,13,4,3 10,13,4,3
Contact Sizes 20,16,12,8 20,16,12,8
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Compliance Temperature Grade Military: -65C to +200C
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V6.31
Durability 500 Cycles
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Polarization A
Shell Finish NICKEL
Unique Insert Number 25-20

Compare MS27468T-25E-20PA with alternatives

Compare MS27468E25F20PA with alternatives