MS27468T-19B-32SB vs KJL7P19N32SB feature comparison

MS27468T-19B-32SB HiRel Connectors Inc

Buy Now Datasheet

KJL7P19N32SB ITT Interconnect Solutions

Buy Now Datasheet
Active Active
HI REL CONNECTORS INC ITT CANNON
unknown compliant
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-DTL-38999 SERIES I
SOLID SOLID
RECEPTACLE RECEPTACLE
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
FEMALE FEMALE
32 32
20 20
BAYONET BAYONET
NO
NO NO
ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT
NO NO
NO
YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
GENERAL PURPOSE GENERAL PROOF
CADMIUM NICKEL
ALUMINUM ALLOY ALUMINUM ALLOY
19 19
CRIMP CRIMP
32 32
1 1
EAR99
8536.69.40.20
Crp Rear Rlse
65
PLASTIC
200 °C
-65 °C
B
19-32

Compare MS27468T-19B-32SB with alternatives

Compare KJL7P19N32SB with alternatives