MS27468G-23E-36SC vs MB914T23F36SC feature comparison

MS27468G-23E-36SC HiRel Connectors Inc

Buy Now Datasheet

MB914T23F36SC TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HI REL CONNECTORS INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 COMPATIBLE CONTACT: 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Quantities 36 36
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO YES
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP CRIMP
Total Number of Contacts 36 36
Base Number Matches 1 2
Shell Finish NICKEL

Compare MS27468G-23E-36SC with alternatives

Compare MB914T23F36SC with alternatives