MS27468E25A19SD vs MS27468E25G19JD feature comparison

MS27468E25A19SD Amphenol Corporation

Buy Now Datasheet

MS27468E25G19JD TE Connectivity

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer AMPHENOL CORP TE CONNECTIVITY LTD
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-353 STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Contact Quantities 19 19
Contact Sizes 12 12
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Base Number Matches 2 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Durability 500 Cycles
Environmental Characteristics ENVIRONMENT RESISTANT
Mating Information MULTIPLE MATING PARTS AVAILABLE
Polarization D
Unique Insert Number 25-19

Compare MS27468E25A19SD with alternatives

Compare MS27468E25G19JD with alternatives