MS27468E21G39SL/C vs MS27468E21D39SL/C feature comparison

MS27468E21G39SL/C TE Connectivity

Buy Now Datasheet

MS27468E21D39SL/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer TE CONNECTIVITY LTD TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 STANDARD: MIL-DTL-38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37,2 37,2
Contact Sizes 20,16 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N N
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number 21-39 21-39
Base Number Matches 1 1
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Shell Finish TIN

Compare MS27468E21G39SL/C with alternatives

Compare MS27468E21D39SL/C with alternatives