MS27468E21D39BC vs MS27468T21A39BC feature comparison

MS27468E21D39BC TE Connectivity

Buy Now Datasheet

MS27468T21A39BC Defense Logistics Agency

Buy Now
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer TE CONNECTIVITY LTD DEFENSE LOGISTICS AGENCY
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 37,2 37,2
Contact Sizes 20,16 20,16
Coupling Type BAYONET BAYONET
DIN Conformance NO
Durability 500 Cycles
Empty Shell NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE
Polarization C C
Shell Finish TIN CADMIUM
Shell Material CARBON STEEL ALUMINUM ALLOY
Shell Size 21 21
Termination Type CRIMP CRIMP
Total Number of Contacts 39 39
Unique Insert Number 21-39 21-39
Base Number Matches 1 1
Contact Part Numbers M39029/56-351,M39029/56-352
Contact Type Crp Rear Rlse
Other Description Receptacle, Jam Nut

Compare MS27468E21D39BC with alternatives

Compare MS27468T21A39BC with alternatives