MS27468E11A02SC vs AE168T11F2SC feature comparison

MS27468E11A02SC TE's AMP

Buy Now Datasheet

AE168T11F2SC Aero-Electric Connector Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP AERO-ELECTRIC CONNECTOR INC
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/56-352 STANDARD: MIL-DTL-38999; LOW PROFILE; EMI AND RFI SHIELDED; POLARIZED, COMPATIBLE CONTACT: M39029/56-352
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 2 2
Contact Sizes 16 16
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION/ENVIRONMENT/FLUID/IMMERSION/VIBRATION RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 11 11
Termination Type CRIMP CRIMP
Total Number of Contacts 2 2
Base Number Matches 2 1
Pbfree Code Yes
Rohs Code Yes
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED

Compare MS27468E11A02SC with alternatives

Compare AE168T11F2SC with alternatives