MS27468E-25N-20PA vs MS27468E-25C-20HA feature comparison

MS27468E-25N-20PA HiRel Connectors Inc

Buy Now Datasheet

MS27468E-25C-20HA HiRel Connectors Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer HI REL CONNECTORS INC HI REL CONNECTORS INC
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364; M39029/28-211 STANDARD: MIL-DTL-38999, COMPATIBLE CONTACTS: M39029/58-363; M39029/58-364; M39029/28-211
Backshell Type SOLID SOLID
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED NOT SPECIFIED
Contact Gender MALE MALE
Contact Quantities 10,13,4,3 10,13,4,3
Contact Sizes 20,16,12,8 20,16,12,8
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell NO NO
Environmental Characteristics CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts YES YES
Mounting Type CABLE AND PANEL CABLE AND PANEL
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL ANODIC
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 30 30
Base Number Matches 1 1

Compare MS27468E-25N-20PA with alternatives

Compare MS27468E-25C-20HA with alternatives