MS27467Y25N43SB
vs
MB918E25F43SB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TYCO ELECTRONICS AMP
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
YES
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
43
43
Base Number Matches
2
2
Environmental Characteristics
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Compare MS27467Y25N43SB with alternatives
Compare MB918E25F43SB with alternatives