MS27467Y25E29PD
vs
MS27467T25A29PD
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
TYCO ELECTRONICS AMP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
COMPATIBLE CONTACT: M39029/58-364
|
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Gender |
MALE
|
MALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Empty Shell |
YES
|
|
Environmental Characteristics |
CORROSION RESISTANT
|
ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Material |
STAINLESS STEEL
|
ALUMINUM ALLOY
|
Shell Size |
25
|
25
|
Total Number of Contacts |
29
|
29
|
Base Number Matches |
2
|
5
|
Contact Part Numbers |
|
M39029/58-364
|
Contact Quantities |
|
29
|
Contact Sizes |
|
16
|
Contact Type |
|
Crp Rear Rlse
|
Other Description |
|
Plug, Straight
|
Operating Temperature-Max |
|
150 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
D
|
Shell Finish |
|
CADMIUM
|
Termination Type |
|
CRIMP
|
Unique Insert Number |
|
25-29
|
|
|
|
Compare MS27467Y25E29PD with alternatives
Compare MS27467T25A29PD with alternatives