MS27467Y25D43S
vs
MS27467T25B43J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
TIN
CADMIUM
Shell Material
CARBON STEEL
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
43
43
Base Number Matches
5
10
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
20,23
Contact Sizes
16,20
Durability
500 Cycles
EMI Shielded
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
25-43
Compare MS27467Y25D43S with alternatives
Compare MS27467T25B43J with alternatives