MS27467Y25D43PA vs MB918Y25E43PA feature comparison

MS27467Y25D43PA TE's AMP

Buy Now Datasheet

MB918Y25E43PA TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363 COMPATIBLE CONTACTS: 5000-068-0016; 5000-068-0020
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC HERMETIC
Shell Finish TIN
Shell Material CARBON STEEL STAINLESS STEEL
Shell Size 25 25
Total Number of Contacts 43 43
Base Number Matches 2 2
Environmental Characteristics CORROSION RESISTANT

Compare MS27467Y25D43PA with alternatives

Compare MB918Y25E43PA with alternatives