MS27467Y25B43S vs MS27467T25D43J feature comparison

MS27467Y25B43S TE Connectivity

Buy Now Datasheet

MS27467T25D43J TE Connectivity

Buy Now Datasheet
Obsolete Active
TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
unknown unknown
COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351 STANDARD: MIL-DTL-38999
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
BAYONET BAYONET
NO NO
YES NO
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE AND PANEL
HERMETIC GENERAL PURPOSE
CADMIUM TIN
ALUMINUM ALLOY CARBON STEEL
25 25
43 43
2 1
EAR99
8536.69.40.20
20,23
16,20
500 Cycles
YES
ENVIRONMENT RESISTANT
150 °C
-65 °C
N
CRIMP
25-43

Compare MS27467Y25B43S with alternatives

Compare MS27467T25D43J with alternatives