MS27467Y25A35P vs MS27467T25F35P feature comparison

MS27467Y25A35P TE's AMP

Buy Now Datasheet

MS27467T25F35P TE's AMP

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-360 COMPATIBLE CONTACT: M39029/58-360
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 128 128
Base Number Matches 2 9
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
Environmental Characteristics ENVIRONMENT RESISTANT

Compare MS27467Y25A35P with alternatives