MS27467Y23B21SA
vs
MB918E23F21SA
feature comparison
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
DEUTSCH CORP
|
TYCO ELECTRONICS AMP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8536.69.40.20
|
|
Additional Feature |
STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED
|
COMPATIBLE CONTACT: 5100-101-0116
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD OVER NICKEL
|
|
Contact Finish Termination |
GOLD OVER NICKEL
|
|
Contact Gender |
FEMALE
|
FEMALE
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
NO
|
Empty Shell |
NO
|
YES
|
Environmental Characteristics |
CORROSION/FLUID/IMMERSION RESISTANT
|
CORROSION RESISTANT; ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
NO
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
YES
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
HERMETIC
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
NICKEL
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
23
|
23
|
Termination Type |
CRIMP
|
|
Total Number of Contacts |
21
|
21
|
Base Number Matches |
1
|
1
|
|
|
|
Compare MS27467Y23B21SA with alternatives
Compare MB918E23F21SA with alternatives