MS27467Y19E32PA vs MS27467G19G32PA feature comparison

MS27467Y19E32PA TE Connectivity

Buy Now Datasheet

MS27467G19G32PA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
Additional Feature COMPATIBLE CONTACT: M39029/58-363 STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 32 32
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Quantities 32
Contact Sizes 20
Durability 500 Cycles
EMI Shielded YES
Polarization A
Termination Type CRIMP
Unique Insert Number 19-32

Compare MS27467Y19E32PA with alternatives

Compare MS27467G19G32PA with alternatives