MS27467Y19E11PB vs MS27467P19F11PB feature comparison

MS27467Y19E11PB TE's AMP

Buy Now Datasheet

MS27467P19F11PB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TYCO ELECTRONICS AMP ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature COMPATIBLE CONTACT: M39029/58-364 STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-16
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES NO
Environmental Characteristics CORROSION RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT; FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option HERMETIC GENERAL PURPOSE
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 19 19
Total Number of Contacts 11 11
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Material COPPER ALLOY
JESD-609 Code e4
Shell Finish NICKEL
Termination Type CRIMP

Compare MS27467Y19E11PB with alternatives

Compare MS27467P19F11PB with alternatives