MS27467Y17E26PA
vs
KJL6T17N26PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999 SERIES I
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
CORROSION RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
GENERAL PROOF
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
17
17
Total Number of Contacts
26
26
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Quantities
26
Contact Sizes
20
Contact Type
Crp Rear Rlse
Degrees of Rotation
77
Insulator Material
PLASTIC
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
A
Shell Finish
NICKEL
Termination Type
CRIMP
Unique Insert Number
17-26
Compare MS27467Y17E26PA with alternatives
Compare KJL6T17N26PA with alternatives