MS27467Y15D35S
vs
MS27467T15F35J
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEFENSE LOGISTICS AGENCY
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-348
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
TIN
NICKEL
Shell Material
CARBON STEEL
ALUMINUM ALLOY
Shell Size
15
15
Total Number of Contacts
37
37
Base Number Matches
3
2
Contact Part Numbers
M39029/106-614
Contact Quantities
37
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Polarization
N
Termination Type
CRIMP
Unique Insert Number
15-35
Compare MS27467T15F35J with alternatives