MS27467Y15B05S
vs
MS27467Y15D5S
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
DEUTSCH CORP
Reach Compliance Code
unknown
unknown
Additional Feature
COMPATIBLE CONTACT: M39029/56-352
STANDARD: MIL-C-38999, EMI SHIELDED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
HERMETIC
Shell Finish
CADMIUM
TIN
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Total Number of Contacts
5
5
Base Number Matches
2
2
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
JESD-609 Code
e4
Termination Type
CRIMP
Compare MS27467Y15B05S with alternatives
Compare MS27467Y15D5S with alternatives