MS27467Y13B98P
vs
MS27467P13B98P
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-C-38999, EMI SHIELDED
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
GOLD
Contact Finish Termination
GOLD OVER NICKEL
Gold (Au)
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/FLUID/IMMERSION RESISTANT
ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
HERMETIC
GENERAL PURPOSE
Shell Finish
CADMIUM
OLIVE DRAB CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
13
13
Termination Type
CRIMP
CRIMP
Total Number of Contacts
10
10
Base Number Matches
5
5
Pbfree Code
No
Rohs Code
No
Contact Material
COPPER ALLOY
Compare MS27467Y13B98P with alternatives
Compare MS27467P13B98P with alternatives