MS27467T25N43SA vs MS27467Y25B43SA feature comparison

MS27467T25N43SA TE Connectivity

Buy Now Datasheet

MS27467Y25B43SA TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TYCO ELECTRONICS AMP TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Category CO2 Kg 4 4
Additional Feature COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351 COMPATIBLE CONTACTS: M39029/56-352; M39029/56-351
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Empty Shell YES YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE HERMETIC
Shell Finish NICKEL CADMIUM
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Total Number of Contacts 43 43
Base Number Matches 2 2

Compare MS27467T25N43SA with alternatives

Compare MS27467Y25B43SA with alternatives