MS27467T25N35PC
vs
KJL6F25B35PC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION/ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
MIL Conformance
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
25
25
Total Number of Contacts
128
Base Number Matches
2
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Contact Sizes
22D
Insulator Material
PLASTIC
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Termination Type
CRIMP
Unique Insert Number
25-35
Compare MS27467T25N35PC with alternatives
Compare KJL6F25B35PC with alternatives