MS27467T25E46P vs MS27467Y25A46P feature comparison

MS27467T25E46P TE Connectivity

Buy Now Datasheet

MS27467Y25A46P TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACTS: M39029/58-364; M39029/58-363
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Quantities 2,4,40
Contact Sizes 8,16,20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO YES
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 200 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization N
Shell Material STAINLESS STEEL ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP
Total Number of Contacts 46 46
Unique Insert Number 25-46
Base Number Matches 2 2
Shell Finish CADMIUM

Compare MS27467T25E46P with alternatives

Compare MS27467Y25A46P with alternatives