MS27467T25D43SA vs MS27467T25G43JA feature comparison

MS27467T25D43SA TE Connectivity

Buy Now Datasheet

MS27467T25G43JA TE Connectivity

Buy Now Datasheet
Active Active
TE CONNECTIVITY LTD TE CONNECTIVITY LTD
unknown unknown
EAR99 EAR99
8536.69.40.20 8536.69.40.20
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
FEMALE FEMALE
20,23 20,23
16,20 16,20
BAYONET BAYONET
NO NO
500 Cycles 500 Cycles
YES YES
NO NO
ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
NO NO
NO NO
YES YES
MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE AND PANEL CABLE AND PANEL
150 °C
-65 °C
GENERAL PURPOSE GENERAL PURPOSE
A A
TIN
CARBON STEEL ALUMINUM ALLOY
25 25
CRIMP CRIMP
43 43
25-43 25-43
1 1

Compare MS27467T25D43SA with alternatives

Compare MS27467T25G43JA with alternatives