MS27467T25B61PB vs MS27467T25A61PB feature comparison

MS27467T25B61PB Defense Logistics Agency

Buy Now

MS27467T25A61PB ITT Interconnect Solutions

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY ITT CANNON
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-20
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-363
Contact Quantities 61
Contact Sizes 20
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT/FLUID/IMMERSION RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization B
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP CRIMP
Total Number of Contacts 61 61
Unique Insert Number 25-61
Base Number Matches 9 4
Pbfree Code No
Rohs Code No
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Material COPPER ALLOY
DIN Conformance NO
Empty Shell NO
IEC Conformance NO
JESD-609 Code e4
Mating Information MULTIPLE MATING PARTS AVAILABLE

Compare MS27467T25B61PB with alternatives

Compare MS27467T25A61PB with alternatives