MS27467T25B43J vs MB918E25F43S feature comparison

MS27467T25B43J TE Connectivity

Buy Now Datasheet

MB918E25F43S TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TE CONNECTIVITY LTD TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 COMPATIBLE CONTACTS: 5100-101-0116; 5100-101-0120
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 20,23
Contact Sizes 16,20
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles
EMI Shielded YES
Empty Shell NO YES
Environmental Characteristics ENVIRONMENT RESISTANT CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM NICKEL
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 25 25
Termination Type CRIMP
Total Number of Contacts 43 43
Unique Insert Number 25-43
Base Number Matches 1 2

Compare MS27467T25B43J with alternatives

Compare MB918E25F43S with alternatives