MS27467T23C35SC
vs
MB918T23B35SC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
COMPATIBLE CONTACT: 5100-101-0122
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Contact Part Numbers
M39029/56-348
Contact Quantities
100
Contact Sizes
22D
Contact Type
Crp Rear Rlse
Coupling Type
BAYONET
BAYONET
Other Description
Plug, Straight
Environmental Characteristics
ENVIRONMENT RESISTANT
CORROSION RESISTANT; ENVIRONMENT RESISTANT
Filter Feature
NO
NO
MIL Conformance
YES
YES
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
C
Shell Finish
ANODIZED BLACK
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
23
Termination Type
CRIMP
Total Number of Contacts
100
100
Unique Insert Number
23-35
Base Number Matches
1
1
DIN Conformance
NO
Empty Shell
YES
IEC Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Compare MS27467T23C35SC with alternatives
Compare MB918T23B35SC with alternatives