MS27467T23B35P-LC vs MS27467E23B35P-LC feature comparison

MS27467T23B35P-LC Amphenol Corporation

Buy Now Datasheet

MS27467E23B35P-LC

Part not found

Search for MS27467E23B35P-LC
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer AMPHENOL CORP
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.20
Samacsys Manufacturer Amphenol
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360
Backshell Type SOLID
Body/Shell Style PLUG
Connector Type MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender MALE
Coupling Type BAYONET
DIN Conformance NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES
Mixed Contacts NO
Mounting Type CABLE
Option GENERAL PURPOSE
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY
Shell Size 23
Termination Type CRIMP
Total Number of Contacts 100
Base Number Matches 1

Compare MS27467T23B35P-LC with alternatives