MS27467T23B35P vs MS27467T23A35P feature comparison

MS27467T23B35P Defense Logistics Agency

Buy Now

MS27467T23A35P TE's AMP

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
Additional Feature STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE COMPATIBLE CONTACT: M39029/58-360
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender MALE MALE
Contact Part Numbers M39029/58-360
Contact Quantities 100
Contact Sizes 22D
Contact Type Crp Rear Rlse
Coupling Type BAYONET BAYONET
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization N
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 23 23
Termination Type CRIMP
Total Number of Contacts 100 100
Unique Insert Number 23-35
Base Number Matches 8 5
Contact Finish Mating NOT SPECIFIED
Contact Material NOT SPECIFIED
DIN Conformance NO
Empty Shell YES
IEC Conformance NO

Compare MS27467T23B35P with alternatives

Compare MS27467T23A35P with alternatives