MS27467T23A53PA
vs
MS27467T23F53PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
AMPHENOL CORP
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/58-363
STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-363
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
CADMIUM
NICKEL
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
23
23
Total Number of Contacts
53
53
Base Number Matches
4
8
Pbfree Code
No
Rohs Code
No
Contact Finish Mating
GOLD
Contact Finish Termination
Gold (Au)
Contact Material
NOT SPECIFIED
JESD-609 Code
e4
Termination Type
CRIMP
Compare MS27467T23A53PA with alternatives
Compare MS27467T23F53PA with alternatives