MS27467T19N32SA
vs
KJL6P19N32SA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TYCO ELECTRONICS AMP
ITT CANNON
Reach Compliance Code
unknown
compliant
Additional Feature
COMPATIBLE CONTACT: M39029/56-351
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
FEMALE
FEMALE
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
YES
NO
Environmental Characteristics
ENVIRONMENT RESISTANT
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
NICKEL
NICKEL
Shell Material
STAINLESS STEEL
ALUMINUM ALLOY
Shell Size
19
19
Total Number of Contacts
32
32
Base Number Matches
1
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Termination Type
CRIMP
Compare MS27467T19N32SA with alternatives
Compare KJL6P19N32SA with alternatives