MS27467T19F35P vs MS27467T19A35P feature comparison

MS27467T19F35P Amphenol Corporation

Buy Now Datasheet

MS27467T19A35P Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Factory Lead Time 12 Weeks
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/58-360 STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 19 19
Termination Type CRIMP CRIMP
Total Number of Contacts 66 66
Base Number Matches 7 5
Contact Part Numbers M39029/58-360
Contact Quantities 66
Contact Sizes 22D
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Environmental Characteristics ENVIRONMENT RESISTANT
Polarization N
Unique Insert Number 19-35

Compare MS27467T19F35P with alternatives

Compare MS27467T19A35P with alternatives