MS27467T19A35PA
vs
DJT16E19-35HA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ITT CANNON
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
compliant
|
unknown
|
Additional Feature |
STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27493-22D
|
POLARIZED; SHIELDED; STANDARD: MIL-DTL-38999 SERIES I
|
Backshell Type |
SOLID
|
SOLID
|
Body/Shell Style |
PLUG
|
PLUG
|
Connector Type |
MIL SERIES CONNECTOR
|
MIL SERIES CONNECTOR
|
Contact Finish Mating |
GOLD
|
|
Contact Finish Termination |
Gold (Au)
|
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
|
Coupling Type |
BAYONET
|
BAYONET
|
DIN Conformance |
NO
|
|
Empty Shell |
NO
|
NO
|
Environmental Characteristics |
ENVIRONMENT/FLUID/IMMERSION RESISTANT
|
CORROSION/ENVIRONMENT RESISTANT
|
Filter Feature |
NO
|
NO
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e4
|
|
MIL Conformance |
YES
|
|
Mating Information |
MULTIPLE MATING PARTS AVAILABLE
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts |
NO
|
NO
|
Mounting Type |
CABLE
|
CABLE
|
Option |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Shell Finish |
CADMIUM
|
OLIVE DRAB CADMIUM
|
Shell Material |
ALUMINUM ALLOY
|
ALUMINUM ALLOY
|
Shell Size |
19
|
19
|
Termination Type |
CRIMP
|
CRIMP
|
Total Number of Contacts |
66
|
66
|
Base Number Matches |
4
|
1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8536.69.40.20
|
Contact Quantities |
|
66
|
Contact Sizes |
|
22D
|
Degrees of Rotation |
|
77
|
Other Description |
|
STRAIGHT PLUG WITH EMI FINGER
|
Insulator Material |
|
POLYETHYLENE/FLUORO SILICONE ELASTOMER
|
Operating Temperature-Max |
|
200 °C
|
Operating Temperature-Min |
|
-65 °C
|
Polarization |
|
A
|
Unique Insert Number |
|
19-35
|
|
|
|
Compare MS27467T19A35PA with alternatives
Compare DJT16E19-35HA with alternatives