MS27467T17F35SA vs MS27467T17D35SA feature comparison

MS27467T17F35SA TE Connectivity

Buy Now Datasheet

MS27467T17D35SA TE Connectivity / Deutsch

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer TYCO ELECTRONICS AMP DEUTSCH CORP
Reach Compliance Code unknown unknown
Samacsys Manufacturer TE Connectivity
Additional Feature STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED GOLD OVER NICKEL
Contact Gender FEMALE FEMALE
Contact Quantities 55 55
Contact Sizes 22D 22D
Coupling Type BAYONET BAYONET
DIN Conformance NO NO
Durability 500 Cycles 500 Cycles
EMI Shielded YES YES
Empty Shell NO NO
Environmental Characteristics ENVIRONMENT RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
IEC Conformance NO NO
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE AND PANEL CABLE AND PANEL
Operating Temperature-Max 200 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish NICKEL TIN
Shell Material ALUMINUM ALLOY CARBON STEEL
Shell Size 17 17
Termination Type CRIMP CRIMP
Total Number of Contacts 55 55
Unique Insert Number 17-35 17-35
Base Number Matches 8 2
ECCN Code EAR99
HTS Code 8536.69.40.20
Contact Finish Termination GOLD OVER NICKEL
JESD-609 Code e4

Compare MS27467T17F35SA with alternatives

Compare MS27467T17D35SA with alternatives