MS27467T17B26PA
vs
KJL6T17A26PA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
SOURIAU-SUNBANK CONNECTION TECHNOLOGIES
ITT CANNON
Reach Compliance Code
not_compliant
compliant
Category CO2 Kg
4
4
Candidate List Date
2013-12-16
2017-07-07
SVHC Over MCV
7440-43-9
Conflict Mineral Status
DRC Conflict Free
DRC Conflict Free
Conflict Mineral Status Source
CMRT V4.01b
CMRT V6.22
Qualifications
DLA
Additional Feature
STANDARD: MIL-C-38999
STANDARD: MIL-DTL-38999, POLARIZED
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
GOLD OVER NICKEL
Contact Finish Termination
GOLD OVER NICKEL
Contact Gender
MALE
MALE
Contact Material
COPPER ALLOY
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Empty Shell
NO
NO
Environmental Characteristics
FLUID RESISTANT
ENVIRONMENT/IMMERSION/MOISTURE RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
JESD-609 Code
e4
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE
Option
GENERAL PURPOSE
GENERAL PURPOSE
Shell Finish
OLIVE GREEN CADMIUM
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
17
17
Total Number of Contacts
26
26
Base Number Matches
10
1
ECCN Code
EAR99
HTS Code
8536.69.40.20
Termination Type
CRIMP
Compare KJL6T17A26PA with alternatives