MS27467T15F35HA
vs
MS27467Y15A35PA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
TYCO ELECTRONICS AMP
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
COMPATIBLE CONTACT: M39029/58-360
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Gender
MALE
MALE
Contact Quantities
37
Contact Sizes
22D
Coupling Type
BAYONET
BAYONET
DIN Conformance
NO
NO
Durability
500 Cycles
EMI Shielded
YES
Empty Shell
NO
YES
Environmental Characteristics
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
IEC Conformance
NO
NO
MIL Conformance
YES
YES
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE AND PANEL
CABLE
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
HERMETIC
Polarization
A
Shell Finish
NICKEL
CADMIUM
Shell Material
ALUMINUM ALLOY
ALUMINUM ALLOY
Shell Size
15
15
Termination Type
CRIMP
Total Number of Contacts
37
37
Unique Insert Number
15-35
Base Number Matches
2
2
Compare MS27467T15F35HA with alternatives
Compare MS27467Y15A35PA with alternatives