MS27467T15F19SD vs MS27467P15A19SD feature comparison

MS27467T15F19SD Amphenol Corporation

Buy Now Datasheet

MS27467P15A19SD Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer AMPHENOL CORP DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-DTL-38999, COMPATIBLE CONTACT: M39029/56-351 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender FEMALE FEMALE
Contact Material NOT SPECIFIED
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Filter Feature NO NO
IEC Conformance NO
MIL Conformance YES YES
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish NICKEL CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Base Number Matches 2 1
Contact Part Numbers M39029/56-351
Contact Quantities 19
Contact Sizes 20
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Environmental Characteristics FLUID RESISTANT
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number 15-19

Compare MS27467T15F19SD with alternatives

Compare MS27467P15A19SD with alternatives