MS27467T15B5PA vs MB918Y15E05PA feature comparison

MS27467T15B5PA Aero-Electric Connector Inc

Buy Now Datasheet

MB918Y15E05PA TE Connectivity

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TYCO ELECTRONICS AMP
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED COMPATIBLE CONTACT: 5000-068-0016
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE MALE
Contact Material NOT SPECIFIED
Contact Quantities 5
Contact Sizes 16
Coupling Type BAYONET BAYONET
Degrees of Rotation 74
Empty Shell NO YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT CORROSION RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE HERMETIC
Polarization A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY STAINLESS STEEL
Shell Size 15 15
Termination Type CRIMP
Total Number of Contacts 5 5
Unique Insert Number 15-5
Base Number Matches 6 2
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES

Compare MS27467T15B5PA with alternatives

Compare MB918Y15E05PA with alternatives