MS27467T15B19SA-LC vs MS27467T15G19JAL/C feature comparison

MS27467T15B19SA-LC Aero-Electric Connector Inc

Buy Now Datasheet

MS27467T15G19JAL/C TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer AERO-ELECTRIC CONNECTOR INC TE CONNECTIVITY LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.20 8536.69.40.20
Additional Feature STANDARD: MIL-DTL-38999 SERIES I, POLARIZED, RFI SHIELDED STANDARD: MIL-DTL-38999, POLARIZED, EMI SHIELDED
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Gender FEMALE FEMALE
Contact Quantities 19 19
Contact Sizes 20 20
Coupling Type BAYONET BAYONET
Degrees of Rotation 74
Empty Shell YES YES
Environmental Characteristics CORROSION/ENVIRONMENT/FLUID RESISTANT ENVIRONMENT RESISTANT
Filter Feature NO NO
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE AND PANEL
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
Polarization A A
Shell Finish CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 19 19
Unique Insert Number 15-19 15-19
Base Number Matches 2 1
DIN Conformance NO
Durability 500 Cycles
EMI Shielded YES
IEC Conformance NO
MIL Conformance YES

Compare MS27467T15B19SA-LC with alternatives

Compare MS27467T15G19JAL/C with alternatives