MS27467T15B15P
vs
MS27467E15D15H
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Active
Not Recommended
Ihs Manufacturer
AERO-ELECTRIC CONNECTOR INC
TE CONNECTIVITY LTD
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.20
8536.69.40.20
Additional Feature
STANDARD: MIL-DTL-38999 SERIES I, RFI SHIELDED
STANDARD: MIL-DTL-38999
Backshell Type
SOLID
SOLID
Body/Shell Style
PLUG
PLUG
Connector Type
MIL SERIES CONNECTOR
MIL SERIES CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Gender
MALE
MALE
Contact Material
NOT SPECIFIED
Contact Quantities
14,1
1,14
Contact Sizes
20,16
16,20
Coupling Type
BAYONET
BAYONET
Degrees of Rotation
95
Empty Shell
NO
NO
Environmental Characteristics
CORROSION/ENVIRONMENT/FLUID RESISTANT
ENVIRONMENT RESISTANT
Filter Feature
NO
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
NO
Mounting Type
CABLE
CABLE AND PANEL
Operating Temperature-Max
175 °C
150 °C
Operating Temperature-Min
-65 °C
-65 °C
Option
GENERAL PURPOSE
GENERAL PURPOSE
Polarization
N
N
Shell Finish
CADMIUM
TIN
Shell Material
ALUMINUM ALLOY
CARBON STEEL
Shell Size
15
15
Termination Type
CRIMP
CRIMP
Total Number of Contacts
15
15
Unique Insert Number
15-15
15-15
Base Number Matches
7
1
DIN Conformance
NO
Durability
500 Cycles
EMI Shielded
YES
IEC Conformance
NO
MIL Conformance
YES
Compare MS27467T15B15P with alternatives
Compare MS27467E15D15H with alternatives