MS27467T15A5SD vs MS27467P15B5SD feature comparison

MS27467T15A5SD ITT Interconnect Solutions

Buy Now Datasheet

MS27467P15B5SD Defense Logistics Agency

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ITT CANNON DEFENSE LOGISTICS AGENCY
Reach Compliance Code compliant unknown
Additional Feature STANDARD: MIL-C-38999, COMPATIBLE CONTACT: MS27490-16 STANDARD: MIL-C 38999
Backshell Type SOLID SOLID
Body/Shell Style PLUG PLUG
Connector Type MIL SERIES CONNECTOR MIL SERIES CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination Gold (Au)
Contact Gender FEMALE FEMALE
Contact Material COPPER ALLOY
Coupling Type BAYONET BAYONET
DIN Conformance NO
Empty Shell NO
Environmental Characteristics ENVIRONMENT/FLUID/IMMERSION RESISTANT FLUID RESISTANT
Filter Feature NO NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance YES YES
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Type CABLE CABLE
Option GENERAL PURPOSE GENERAL PURPOSE
Shell Finish CADMIUM CADMIUM
Shell Material ALUMINUM ALLOY ALUMINUM ALLOY
Shell Size 15 15
Termination Type CRIMP CRIMP
Total Number of Contacts 5 5
Base Number Matches 3 3
Contact Part Numbers M39029/56-352
Contact Quantities 5
Contact Sizes 16
Contact Type Crp Rear Rlse
Other Description Plug, Straight
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Polarization D
Unique Insert Number 15-5

Compare MS27467T15A5SD with alternatives

Compare MS27467P15B5SD with alternatives