MS27467T13B4SA vs MS27467E13A4SA feature comparison

MS27467T13B4SA TE Connectivity / Deutsch

Buy Now Datasheet

MS27467E13A4SA Defense Logistics Agency

Buy Now
Active Active
DEUTSCH CORP DEFENSE LOGISTICS AGENCY
unknown unknown
EAR99
8536.69.40.20
STANDARD: MIL-C-38999, POLARIZED, EMI SHIELDED STANDARD: MIL-C 38999, EMI/RFI SHIELDED TYPE
SOLID SOLID
PLUG PLUG
MIL SERIES CONNECTOR MIL SERIES CONNECTOR
NOT SPECIFIED
Gold (Au) - with Nickel (Ni) barrier
FEMALE FEMALE
NOT SPECIFIED
BAYONET BAYONET
NO
NO
CORROSION/ENVIRONMENT/FLUID/IMMERSION RESISTANT ENVIRONMENT RESISTANT
NO NO
NO
e4
YES YES
MULTIPLE MATING PARTS AVAILABLE
NO NO
CABLE CABLE
GENERAL PURPOSE GENERAL PURPOSE
CADMIUM CADMIUM
ALUMINUM ALLOY ALUMINUM ALLOY
13 13
CRIMP CRIMP
4 4
5 2
M39029/56-352
4
16
Crp Rear Rlse
Plug, Straight
150 °C
-65 °C
A
13-4

Compare MS27467T13B4SA with alternatives

Compare MS27467E13A4SA with alternatives